Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3029B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3029B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3029B-1/TR |
Description | DIODE ZENER 24V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 25 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3029B-1/TR | Microchip Technology | 0 | 150-1N3029B-1/TR-ND | 7,30336 € | Parametric Equivalent |
| 1N4749AG | Microchip Technology | 0 | 1N4749AG-ND | 2,56533 € | Parametric Equivalent |
| 1N4749AG/TR | Microchip Technology | 0 | 150-1N4749AG/TR-ND | 2,72240 € | Parametric Equivalent |
| 1N4749AGE3 | Microchip Technology | 0 | 150-1N4749AGE3-ND | 2,90565 € | Parametric Equivalent |
| JAN1N3029C-1 | Microchip Technology | 0 | 1086-16497-ND | 15,11720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 10,51008 € | 1.366,31 € |
| Unit Price without VAT: | 10,51008 € |
|---|---|
| Unit Price with VAT: | 12,50700 € |







