Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3021DUR-1 | |
|---|---|
DigiKey Part Number | 1086-16373-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3021DUR-1 |
Description | DIODE ZENER 11V 1W DO213AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±1% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 8.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3021DUR-1 | Microchip Technology | 0 | 1086-16371-ND | 35,53520 € | Parametric Equivalent |
| JAN1N3021DUR-1/TR | Microchip Technology | 0 | 150-JAN1N3021DUR-1/TR-ND | 35,67910 € | Parametric Equivalent |
| JANTX1N3021DUR-1 | Microchip Technology | 0 | 1086-16372-ND | 40,74440 € | Parametric Equivalent |
| JANTX1N3021DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N3021DUR-1/TR-ND | 40,87530 € | Parametric Equivalent |
| JANTXV1N3021DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N3021DUR-1/TR-ND | 49,78850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,65760 € | 4.965,76 € |
| Unit Price without VAT: | 49,65760 € |
|---|---|
| Unit Price with VAT: | 59,09254 € |


