
JANTXV1N1186 | |
|---|---|
DigiKey Part Number | 1086-16237-ND |
Manufacturer | |
Manufacturer Product Number | JANTXV1N1186 |
Description | DIODE STANDARD 200V 35A DO5 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 35A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/297 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-5 |
Current - Average Rectified (Io) 35A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 110 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 100,72990 € | 10.072,99 € |
| Unit Price without VAT: | 100,72990 € |
|---|---|
| Unit Price with VAT: | 119,86858 € |

