
JANTX2N7335 | |
|---|---|
DigiKey Part Number | 150-JANTX2N7335-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N7335 |
Description | MOSFET 4P-CH 100V 0.75A MO-036AB |
Customer Reference | |
Detailed Description | Mosfet Array 100V 750mA 1.4W Through Hole MO-036AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 750mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/599 | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | MO-036AB | |
Base Product Number |

