
JANTX2N7228 | |
|---|---|
DigiKey Part Number | 150-JANTX2N7228-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N7228 |
Description | MOSFET N-CH 500V 12A TO254AA |
Customer Reference | |
Detailed Description | N-Channel 500 V 12A (Tc) 4W (Ta), 150W (Tc) Through Hole TO-254AA |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 120 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 4W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 500 V | Qualification MIL-PRF-19500/592 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-254AA |
Rds On (Max) @ Id, Vgs 515mOhm @ 12A, 10V | Package / Case |

