
JANTX2N7227 | |
|---|---|
DigiKey Part Number | 150-JANTX2N7227-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N7227 |
Description | MOSFET N-CH 400V 14A TO254AA |
Customer Reference | |
Detailed Description | N-Channel 400 V 14A (Tc) 4W (Ta), 150W (Tc) Through Hole TO-254AA |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 415mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 4W (Ta), 150W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/592 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-254AA | |
Package / Case |

