
JANTX2N6989U | |
|---|---|
DigiKey Part Number | 1086-16216-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6989U |
Description | TRANS 4NPN QUAD 50V 800MA 20CLCC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 800mA 1W Surface Mount 20-CLCC |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Microchip Technology | Power - Max 1W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Discontinued at DigiKey | Grade Military |
Transistor Type 4 NPN (Quad) | Qualification MIL-PRF-19500/559 |
Current - Collector (Ic) (Max) 800mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 20-CLCC |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package 20-CLCC |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 185,91562 € | 92.957,81 € |
| Unit Price without VAT: | 185,91562 € |
|---|---|
| Unit Price with VAT: | 221,23959 € |

