
JANTX2N6989 | |
|---|---|
DigiKey Part Number | 1086-2720-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6989 |
Description | TRANS 4NPN QUAD 50V 800MA TO-116 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) 50V 800mA 1.5W Through Hole TO-116 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Manufacturer Microchip Technology | Power - Max 1.5W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type 4 NPN (Quad) | Qualification MIL-PRF-19500/559 |
Current - Collector (Ic) (Max) 800mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 14-DIP (0.300", 7.62mm) |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package TO-116 |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,28650 € | 3.528,65 € |
| Unit Price without VAT: | 35,28650 € |
|---|---|
| Unit Price with VAT: | 41,99094 € |

