
JANTX2N6901 | |
|---|---|
DigiKey Part Number | 150-JANTX2N6901-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N6901 |
Description | MOSFET N-CH 100V 1.69A TO205AF |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.69A (Tc) 8.33W (Tc) Through Hole TO-205AF (TO-39) |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5 nC @ 5 V |
Packaging Bulk | Vgs (Max) ±10V |
Part Status Obsolete | Power Dissipation (Max) 8.33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 100 V | Qualification MIL-PRF-19500/570 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 5V | Supplier Device Package TO-205AF (TO-39) |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 1.07A, 5V | Package / Case |

