
JANTX2N685 | |
|---|---|
DigiKey Part Number | 150-JANTX2N685-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N685 |
Description | SCR 200V TO-208AA (TO-48) |
Customer Reference | |
Detailed Description | SCR 200 V Stud Mount TO-208AA (TO-48) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 200 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | -65°C ~ 125°C (TJ) | |
Mounting Type | Stud Mount | |
Package / Case | TO-208AA, TO-48-3, Stud | |
Supplier Device Package | TO-208AA (TO-48) |


