
JANTX2N6649 | |
|---|---|
DigiKey Part Number | JANTX2N6649-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6649 |
Description | TRANS PNP DARL 60V 10A TO204AA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 10 A 5 W Through Hole TO-204AA (TO-3) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 3V |
Mfr | Power - Max 5 W |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/527 |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 100mA, 10A | Supplier Device Package TO-204AA (TO-3) |
Current - Collector Cutoff (Max) 1mA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 113,90890 € | 11.390,89 € |
| Unit Price without VAT: | 113,90890 € |
|---|---|
| Unit Price with VAT: | 135,55159 € |

