
JANTX2N6546 | |
|---|---|
DigiKey Part Number | 1086-21117-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N6546 |
Description | TRANS NPN 300V 15A TO204AA |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 15 A 175 W Through Hole TO-204AA (TO-3) |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 5A, 2V |
Mfr | Power - Max 175 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Obsolete | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/525 |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 300 V | Package / Case TO-204AA, TO-3 |
Vce Saturation (Max) @ Ib, Ic 5V @ 3A, 15A | Supplier Device Package TO-204AA (TO-3) |


