Bipolar (BJT) Transistor NPN 100 V 50 A 250 W Through Hole TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N6274

DigiKey Part Number
1086-15535-ND
Manufacturer
Manufacturer Product Number
JANTX2N6274
Description
TRANS NPN 100V 50A TO-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 50 A 250 W Through Hole TO-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 10A, 50A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20A, 4V
Power - Max
250 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/514
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.075,75000 €1.075,75 €
Manufacturers Standard Package
Unit Price without VAT:1.075,75000 €
Unit Price with VAT:1.280,14250 €