Bipolar (BJT) Transistor PNP - Darlington 80 V 12 A 150 W Through Hole TO-204AA (TO-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N6051

DigiKey Part Number
1086-15533-ND
Manufacturer
Manufacturer Product Number
JANTX2N6051
Description
TRANS PNP DARL 80V 12A TO204AA
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 80 V 12 A 150 W Through Hole TO-204AA (TO-3)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 6A, 3V
Mfr
Power - Max
150 W
Packaging
Bulk
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/501
Current - Collector (Ic) (Max)
12 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-204AA, TO-3
Vce Saturation (Max) @ Ib, Ic
3V @ 120mA, 12A
Supplier Device Package
TO-204AA (TO-3)
Current - Collector Cutoff (Max)
1mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10057,39030 €5.739,03 €
Unit Price without VAT:57,39030 €
Unit Price with VAT:68,29446 €