
JANTX2N5339 | |
|---|---|
DigiKey Part Number | JANTX2N5339MS-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N5339 |
Description | TRANS NPN 100V 5A TO-39 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5 A 1 W Through Hole TO-39 |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 2A, 2V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-39 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 500mA, 5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,21000 € | 9,21 € |
| 100 | 8,55010 € | 855,01 € |
| Unit Price without VAT: | 9,21000 € |
|---|---|
| Unit Price with VAT: | 10,95990 € |


