
JANTX2N4857 | |
|---|---|
DigiKey Part Number | 150-JANTX2N4857-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N4857 |
Description | JFET N-CH 40V TO18 |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Voltage - Cutoff (VGS off) @ Id 6 V @ 500 pA |
Manufacturer Microsemi Corporation | Input Capacitance (Ciss) (Max) @ Vds 18pF @ 10V (VGS) |
Packaging Bulk | Resistance - RDS(On) 40 Ohms |
Part Status Obsolete | Power - Max 360 mW |
FET Type N-Channel | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Breakdown (V(BR)GSS) 40 V | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Current - Drain (Idss) @ Vds (Vgs=0) 100 mA @ 15 V | Supplier Device Package TO-18 |

