
JANTX2N3960 | |
|---|---|
DigiKey Part Number | 150-JANTX2N3960-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N3960 |
Description | TRANS NPN 12V TO18 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 12 V 400 mW Through Hole TO-18 (TO-206AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 1V | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/399 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 16,22206 € | 551,55 € |
| Unit Price without VAT: | 16,22206 € |
|---|---|
| Unit Price with VAT: | 19,30425 € |

