Image for JANTX2N3507L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N3507L

DigiKey Part Number
1086-20855-ND
Manufacturer
Manufacturer Product Number
JANTX2N3507L
Description
TRANS NPN 50V 3A TO-5
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 1 W Through Hole TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Operating Temperature
-65°C ~ 200°C (TJ)
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/349
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-205AA, TO-5-3 Metal Can
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-5
Vce Saturation (Max) @ Ib, Ic
1.5V @ 250mA, 2.5A
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 1.5A, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10013,99800 €1.399,80 €
Unit Price without VAT:13,99800 €
Unit Price with VAT:16,65762 €