JANTX2N3055 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.844
Unit Price: 4,78000 €
Datasheet
Bipolar (BJT) Transistor NPN 70 V 15 A 6 W Through Hole TO-3 (TO-204AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N3055

DigiKey Part Number
1086-15502-ND
Manufacturer
Manufacturer Product Number
JANTX2N3055
Description
TRANS NPN 70V 15A TO3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 70 V 15 A 6 W Through Hole TO-3 (TO-204AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
70 V
Vce Saturation (Max) @ Ib, Ic
2V @ 3.3A, 10A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
6 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/407
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3 (TO-204AA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes