JANTX2N2920L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,06090 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Through Hole TO-78-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N2920L

DigiKey Part Number
1086-20774-ND
Manufacturer
Manufacturer Product Number
JANTX2N2920L
Description
TRANS 2NPN 60V 30MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Through Hole TO-78-6
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
30mA
Voltage - Collector Emitter Breakdown (Max)
60V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1mA, 5V
Power - Max
350mW
Frequency - Transition
-
Operating Temperature
200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/355
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10030,13840 €3.013,84 €
Unit Price without VAT:30,13840 €
Unit Price with VAT:35,86470 €