Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Surface Mount U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N2919U

DigiKey Part Number
1086-20770-ND
Manufacturer
Manufacturer Product Number
JANTX2N2919U
Description
TRANS 2NPN DUAL 60V 30MA U
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 60V 30mA 350mW Surface Mount U
Datasheet
 Datasheet
EDA/CAD Models
JANTX2N2919U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 1mA, 5V
Manufacturer
Microchip Technology
Power - Max
350mW
Packaging
Bulk
Operating Temperature
200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
2 NPN (Dual)
Qualification
MIL-PRF-19500/355
Current - Collector (Ic) (Max)
30mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60V
Package / Case
6-SMD, No Lead
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Supplier Device Package
U
Current - Collector Cutoff (Max)
10µA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10051,07120 €5.107,12 €
Unit Price without VAT:51,07120 €
Unit Price with VAT:60,77473 €