
JANTX2N2880 | |
|---|---|
DigiKey Part Number | 1086-20743-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N2880 |
Description | TRANS NPN 80V 5A TO-59 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 5 A 2 W Stud Mount TO-59 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 2V |
Mfr | Power - Max 2 W |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/315 |
Current - Collector (Ic) (Max) 5 A | Mounting Type Stud Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-210AA, TO-59-4, Stud |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500mA, 5A | Supplier Device Package TO-59 |
Current - Collector Cutoff (Max) 20µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 169,86220 € | 16.986,22 € |
| Unit Price without VAT: | 169,86220 € |
|---|---|
| Unit Price with VAT: | 202,13602 € |

