
JANTX2N2857 | |
|---|---|
DigiKey Part Number | 150-JANTX2N2857-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N2857 |
Description | RF TRANS NPN 15V 500MHZ TO-72 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 40mA 500MHz 200mW Through Hole TO-72 |
Category | Power - Max 200mW |
Manufacturer Microsemi Corporation | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 3mA, 1V |
Packaging Bulk | Current - Collector (Ic) (Max) 40mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Transistor Type NPN | Grade Military |
Voltage - Collector Emitter Breakdown (Max) 15V | Qualification MIL-PRF-19500/343 |
Frequency - Transition 500MHz | Mounting Type Through Hole |
Noise Figure (dB Typ @ f) 4.5dB @ 450MHz | Package / Case TO-72-3 Metal Can |
Gain 12.5dB ~ 21dB @ 450MHz | Supplier Device Package TO-72 |

