Image for JANTX2N2484UA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N2484UA

DigiKey Part Number
1086-20734-ND
Manufacturer
Manufacturer Product Number
JANTX2N2484UA
Description
TRANS NPN 60V 0.05A UA
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 50 mA 360 mW Surface Mount UA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
2nA
DC Current Gain (hFE) (Min) @ Ic, Vce
225 @ 10mA, 5V
Power - Max
360 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/376
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
UA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,22070 €1.722,07 €
Unit Price without VAT:17,22070 €
Unit Price with VAT:20,49263 €