
JANTX2N2329A | |
|---|---|
DigiKey Part Number | 1086-20722-ND |
Manufacturer | |
Manufacturer Product Number | JANTX2N2329A |
Description | SCR 400V TO5 |
Customer Reference | |
Detailed Description | SCR 400 V Sensitive Gate Through Hole TO-5 |
Category | Current - Hold (Ih) (Max) 2 mA |
Manufacturer Microchip Technology | SCR Type Sensitive Gate |
Packaging Bulk | Operating Temperature -65°C ~ 125°C |
Part Status Obsolete | Grade Military |
Voltage - Off State 400 V | Qualification MIL-PRF-19500/276 |
Voltage - Gate Trigger (Vgt) (Max) 600 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 20 µA | Package / Case TO-205AA, TO-5-3 Metal Can |
Current - On State (It (AV)) (Max) 220 mA | Supplier Device Package TO-5 |

