
JANTX2N2323AU4 | |
|---|---|
DigiKey Part Number | 150-JANTX2N2323AU4-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX2N2323AU4 |
Description | SCR 50V U4 |
Customer Reference | |
Detailed Description | SCR 50 V Standard Recovery Surface Mount U4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 50 V | |
Voltage - Gate Trigger (Vgt) (Max) | 600 mV | |
Current - Gate Trigger (Igt) (Max) | 20 µA | |
Current - Hold (Ih) (Max) | 2 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 15A @ 60Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -65°C ~ 125°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/276 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | U4 |

