SCR 50 V Sensitive Gate Through Hole TO-5-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N2323

DigiKey Part Number
1086-15490-ND
Manufacturer
Manufacturer Product Number
JANTX2N2323
Description
SCR 50V TO5-3
Customer Reference
Detailed Description
SCR 50 V Sensitive Gate Through Hole TO-5-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Off State
50 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Current - On State (It (AV)) (Max)
220 mA
Current - Hold (Ih) (Max)
2 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
-
SCR Type
Sensitive Gate
Operating Temperature
-65°C ~ 125°C
Grade
Military
Qualification
MIL-PRF-19500/276
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.