Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount UB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX2N2222AUA/TR

DigiKey Part Number
JANTX2N2222AUA/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX2N2222AUA/TR
Description
TRANS NPN 50V 0.8A UB
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount UB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
650 mW
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Grade
Military
Transistor Type
Qualification
MIL-PRF-19500/255
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
4-SMD, No Lead
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Supplier Device Package
UB
Current - Collector Cutoff (Max)
50nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10021,98860 €2.198,86 €
Manufacturers Standard Package
Unit Price without VAT:21,98860 €
Unit Price with VAT:26,16643 €