Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N979C-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N979C-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N979C-1/TR |
Description | DIODE ZENER 56V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 43 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N979C-1 | Microchip Technology | 0 | 1086-20523-ND | 3,83489 € | Parametric Equivalent |
| JAN1N979C-1/TR | Microchip Technology | 0 | 150-JAN1N979C-1/TR-ND | 3,97890 € | Parametric Equivalent |
| JAN1N979D-1 | Microchip Technology | 0 | 1086-20529-ND | 4,79042 € | Parametric Equivalent |
| JAN1N979D-1/TR | Microchip Technology | 0 | 150-JAN1N979D-1/TR-ND | 4,92129 € | Parametric Equivalent |
| JANTX1N979C-1 | Microchip Technology | 0 | 1086-20524-ND | 5,91600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 6,05991 € | 684,77 € |
| Unit Price without VAT: | 6,05991 € |
|---|---|
| Unit Price with VAT: | 7,21129 € |


