Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N979B-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N979B-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N979B-1/TR |
Description | DIODE ZENER 56V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 150 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 43 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5263 | Microchip Technology | 0 | 150-1N5263-ND | 1,83237 € | Parametric Equivalent |
| 1N5263/TR | Microchip Technology | 0 | 150-1N5263/TR-ND | 2,00254 € | Parametric Equivalent |
| 1N5263B | Microchip Technology | 0 | 150-1N5263B-ND | 1,83237 € | Parametric Equivalent |
| 1N5263B-1 | Microchip Technology | 0 | 150-1N5263B-1-ND | 1,83237 € | Parametric Equivalent |
| 1N5263B/TR | Microchip Technology | 0 | 150-1N5263B/TR-ND | 2,00254 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 278 | 2,44752 € | 680,41 € |
| Unit Price without VAT: | 2,44752 € |
|---|---|
| Unit Price with VAT: | 2,91255 € |


