Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N978D-1 | |
|---|---|
DigiKey Part Number | 1086-20514-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N978D-1 |
Description | DIODE ZENER 51V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 39 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N978D-1 | Microchip Technology | 0 | 1086-20513-ND | 5,66727 € | Parametric Equivalent |
| JAN1N978D-1/TR | Microchip Technology | 0 | 150-JAN1N978D-1/TR-ND | 5,79821 € | Parametric Equivalent |
| JANTX1N978D-1/TR | Microchip Technology | 0 | 150-JANTX1N978D-1/TR-ND | 9,63310 € | Parametric Equivalent |
| JANTX1N978DUR-1 | Microchip Technology | 0 | 1086-20517-ND | 16,98880 € | Parametric Equivalent |
| JANTX1N978DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N978DUR-1/TR-ND | 17,11970 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,50220 € | 950,22 € |
| Unit Price without VAT: | 9,50220 € |
|---|---|
| Unit Price with VAT: | 11,30762 € |


