Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N967DUR-1 | |
|---|---|
DigiKey Part Number | 1086-20346-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N967DUR-1 |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/117 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 21 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 14 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5248D | Microchip Technology | 0 | 150-1N5248D-ND | 8,53370 € | Parametric Equivalent |
| JAN1N967D-1 | Microchip Technology | 0 | 1086-20343-ND | 5,31395 € | Parametric Equivalent |
| JAN1N967D-1/TR | Microchip Technology | 0 | 150-JAN1N967D-1/TR-ND | 5,44480 € | Parametric Equivalent |
| JANTX1N967D-1 | Microchip Technology | 0 | 1086-20344-ND | 6,02070 € | Parametric Equivalent |
| JANTX1N967D-1/TR | Microchip Technology | 0 | 150-JANTX1N967D-1/TR-ND | 6,15162 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,41570 € | 1.341,57 € |
| Unit Price without VAT: | 13,41570 € |
|---|---|
| Unit Price with VAT: | 15,96468 € |


