
JANTX1N829UR-1 | |
|---|---|
DigiKey Part Number | 1086-2671-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N829UR-1 |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N829UR-1 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/159 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,67170 € | 2.467,17 € |
| Unit Price without VAT: | 24,67170 € |
|---|---|
| Unit Price with VAT: | 29,35932 € |

