Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N754DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N754DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N754DUR-1/TR |
Description | DIODE ZENER 6.8V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 5 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N754DUR-1 | Microchip Technology | 0 | 1086-20188-ND | 12,43400 € | Parametric Equivalent |
| JAN1N754DUR-1/TR | Microchip Technology | 0 | 150-JAN1N754DUR-1/TR-ND | 12,56490 € | Parametric Equivalent |
| JANTX1N754DUR-1 | Microchip Technology | 0 | 1086-20189-ND | 15,61450 € | Parametric Equivalent |
| JANTXV1N754DUR-1 | Microchip Technology | 0 | 1086-20190-ND | 20,90230 € | Parametric Equivalent |
| JANTXV1N754DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N754DUR-1/TR-ND | 21,04620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,74540 € | 1.574,54 € |
| Unit Price without VAT: | 15,74540 € |
|---|---|
| Unit Price with VAT: | 18,73703 € |


