Diode 100 V 15A Surface Mount U3 (SMD-0.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6844U3

DigiKey Part Number
1086-20058-ND
Manufacturer
Manufacturer Product Number
JANTX1N6844U3
Description
DIODE SCHOTTKY 100V 15A U3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 100 V 15A Surface Mount U3 (SMD-0.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
600pF @ 5V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/679
Mounting Type
Package / Case
Supplier Device Package
U3 (SMD-0.5)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100109,95030 €10.995,03 €
Unit Price without VAT:109,95030 €
Unit Price with VAT:130,84086 €