
JANTX1N6663 | |
|---|---|
DigiKey Part Number | 1086-15444-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6663 |
Description | DIODE STD 600V 500MA DO204AH |
Customer Reference | |
Detailed Description | Diode 600 V 500mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 nA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/587 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,12000 € | 267,12 € |
| Unit Price without VAT: | 267,12000 € |
|---|---|
| Unit Price with VAT: | 317,87280 € |

