Diode 2A Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6631/TR

DigiKey Part Number
150-JANTX1N6631/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N6631/TR
Description
DIODE STANDARD 2A E AXIAL
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode 2A Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.95 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
4 µA @ 1000 V
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/590
Mounting Type
Package / Case
Supplier Device Package
E, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,41230 €1.341,23 €
Manufacturers Standard Package
Unit Price without VAT:13,41230 €
Unit Price with VAT:15,96064 €