
JANTX1N6629U | |
|---|---|
DigiKey Part Number | 150-JANTX1N6629U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX1N6629U |
Description | DIODE STANDARD 800V 1.4A D5B |
Customer Reference | |
Detailed Description | Diode 800 V 1.4A Surface Mount D-5B |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 800 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/590 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.4 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,40440 € | 1.540,44 € |
| Unit Price without VAT: | 15,40440 € |
|---|---|
| Unit Price with VAT: | 18,33124 € |

