Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6627U | |
|---|---|
DigiKey Part Number | 1086-19982-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6627U |
Description | DIODE STANDARD 400V 1.75A D5B |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.75A Surface Mount D-5B |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 400 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/590 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.75A | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6627U | Microchip Technology | 0 | 150-JAN1N6627U-ND | 12,38170 € | Parametric Equivalent |
| JANTX1N6627U/TR | Microchip Technology | 0 | 150-JANTX1N6627U/TR-ND | 15,94170 € | Parametric Equivalent |
| JANTXV1N6627U | Microchip Technology | 0 | 1086-19983-ND | 35,06400 € | Parametric Equivalent |
| JANTXV1N6627U/TR | Microchip Technology | 0 | 150-JANTXV1N6627U/TR-ND | 35,19490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,79780 € | 1.579,78 € |
| Unit Price without VAT: | 15,79780 € |
|---|---|
| Unit Price with VAT: | 18,79938 € |


