Parametric Equivalent
Parametric Equivalent

JANTX1N6625 | |
|---|---|
DigiKey Part Number | 1086-2655-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6625 |
Description | DIODE STANDARD 1100V 1AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1100 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6625 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1100 V |
Mfr | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/585 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 60 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6625 | Microchip Technology | 0 | 1N6625-ND | 10,44460 € | Parametric Equivalent |
| 1N6625/TR | Microchip Technology | 0 | 150-1N6625/TR-ND | 10,51000 € | Parametric Equivalent |
| JANTX1N6625/TR | Microchip Technology | 0 | 150-JANTX1N6625/TR-ND | 18,32380 € | Parametric Equivalent |
| JANTXV1N6625/TR | Microchip Technology | 0 | 150-JANTXV1N6625/TR-ND | 15,78470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,36310 € | 1.836,31 € |
| Unit Price without VAT: | 18,36310 € |
|---|---|
| Unit Price with VAT: | 21,85209 € |



