Parametric Equivalent

JANTX1N6622/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6622/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6622/TR |
Description | DIODE STANDARD 660V 2A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 660 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 660 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 10pF @ 10V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500/585 |
Voltage - DC Reverse (Vr) (Max) 660 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.2 A | Supplier Device Package A, Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6622 | Microchip Technology | 0 | 1086-2649-ND | 17,28990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,26370 € | 1.726,37 € |
| Unit Price without VAT: | 17,26370 € |
|---|---|
| Unit Price with VAT: | 20,54380 € |


