Parametric Equivalent

JANTX1N6620US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6620US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6620US/TR |
Description | DIODE STANDARD 220V 2A D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 220 V 2A Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 220 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 220 V | |
Capacitance @ Vr, F | 10pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/585 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5A | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,33710 € | 1.333,71 € |
| Unit Price without VAT: | 13,33710 € |
|---|---|
| Unit Price with VAT: | 15,87115 € |


