
JANTX1N6511 | |
|---|---|
DigiKey Part Number | 1088-1003-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6511 |
Description | DIODE ARRAY GP 75V 300MA 14-CDIP |
Customer Reference | |
Detailed Description | Diode Array 7 Independent 75 V 300mA (DC) Through Hole 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 10 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 40 V |
Part Status Active | Grade Military |
Diode Configuration 7 Independent | Qualification MIL-PRF-19500/4 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Average Rectified (Io) (per Diode) 300mA (DC) | Supplier Device Package 14-CDIP |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,33000 € | 347,33 € |
| Unit Price without VAT: | 347,33000 € |
|---|---|
| Unit Price with VAT: | 413,32270 € |

