Zener Diode 5.1 V 1.5 W ±5% Surface Mount D-5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N6490US/TR

DigiKey Part Number
150-JANTX1N6490US/TR-ND - Tape & Reel (TR)
150-JANTX1N6490US/TRCT-ND - Cut Tape (CT)
150-JANTX1N6490US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JANTX1N6490US/TR
Description
DIODE ZENER 5.1V 1.5W D5A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.5 W ±5% Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/406
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
1.5 W
Package / Case
Impedance (Max) (Zzt)
7 Ohms
Supplier Device Package
D-5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 €30,87 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,22800 €2.622,80 €
Manufacturers Standard Package
Unit Price without VAT:30,87000 €
Unit Price with VAT:36,73530 €