
JANTX1N6476 | |
|---|---|
DigiKey Part Number | 1086-2643-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6476 |
Description | TVS DIODE 51.6VWM 78.5VC AXIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 78.5V Clamp 107A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N6476 Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500/552 |
Voltage - Reverse Standoff (Typ) 51.6V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 54V | Package / Case G, Axial |
Voltage - Clamping (Max) @ Ipp 78.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 107A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,55710 € | 1.155,71 € |
| Unit Price without VAT: | 11,55710 € |
|---|---|
| Unit Price with VAT: | 13,75295 € |

