
JANTX1N6470US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6470US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6470US/TR |
Description | TVS DIODE 6VWM 11VC D5C |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 137A Ipp Tvs Diode Surface Mount D-5C |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.5V | Package / Case SQ-MELF, C |
Voltage - Clamping (Max) @ Ipp 11V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 137A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,65890 € | 1.965,89 € |
| Unit Price without VAT: | 19,65890 € |
|---|---|
| Unit Price with VAT: | 23,39409 € |

