
JANTX1N6467US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6467US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6467US/TR |
Description | TVS DIODE 40.3VWM 63.5VC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 63.5V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.3V | |
Voltage - Breakdown (Min) | 43.7V | |
Voltage - Clamping (Max) @ Ipp | 63.5V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/551 | |
Mounting Type | Surface Mount | |
Package / Case | E-MELF | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,84360 € | 1.484,36 € |
| Unit Price without VAT: | 14,84360 € |
|---|---|
| Unit Price with VAT: | 17,66388 € |

