Parametric Equivalent

JANTX1N6339 | |
|---|---|
DigiKey Part Number | 1086-19911-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6339 |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/533 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 65 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6339 | Microchip Technology | 0 | 1086-19910-ND | 8,63840 € | Parametric Equivalent |
| JANTXV1N6339 | Microchip Technology | 0 | 1086-19912-ND | 12,80056 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,85030 € | 1.085,03 € |
| Unit Price without VAT: | 10,85030 € |
|---|---|
| Unit Price with VAT: | 12,91186 € |


