Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6337DUS/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N6337DUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N6337DUS/TR |
Description | DIODE ZENER 36V 500MW SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±1% Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±1% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 50 Ohms | Supplier Device Package B, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6337DUS | Microchip Technology | 0 | JAN1N6337DUSMS-ND | 37,59010 € | Parametric Equivalent |
| JAN1N6337DUS/TR | Microchip Technology | 0 | 150-JAN1N6337DUS/TR-ND | 43,49300 € | Parametric Equivalent |
| JANS1N6337DUS | Microchip Technology | 0 | 150-JANS1N6337DUS-ND | 460,33420 € | Parametric Equivalent |
| JANS1N6337DUS/TR | Microchip Technology | 0 | 150-JANS1N6337DUS/TR-ND | 460,46520 € | Parametric Equivalent |
| JANTX1N6337DUS | Microchip Technology | 0 | 150-JANTX1N6337DUS-ND | 50,52150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,66540 € | 5.066,54 € |
| Unit Price without VAT: | 50,66540 € |
|---|---|
| Unit Price with VAT: | 60,29183 € |



