Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N6336C | |
|---|---|
DigiKey Part Number | 150-JANTX1N6336C-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6336C |
Description | DIODE ZENER 33V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/533 |
Tolerance ±2% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 40 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N6336C | Microchip Technology | 0 | 150-JAN1N6336C-ND | 34,57970 € | Parametric Equivalent |
| JAN1N6336D | Microchip Technology | 0 | 150-JAN1N6336D-ND | 43,21810 € | Parametric Equivalent |
| JANS1N6336C | Microchip Technology | 0 | 150-JANS1N6336C-ND | 313,02360 € | Parametric Equivalent |
| JANS1N6336D | Microchip Technology | 0 | 150-JANS1N6336D-ND | 305,69400 € | Parametric Equivalent |
| JANTX1N6336D | Microchip Technology | 0 | 150-JANTX1N6336D-ND | 34,72370 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,50940 € | 2.550,94 € |
| Unit Price without VAT: | 25,50940 € |
|---|---|
| Unit Price with VAT: | 30,35619 € |


